BOPLA 65004510.H COMBINORM CN 45 Small Control Case ABS 45x75x109.5

MPN
65004510.H
Brand
BOPLA
EAN-13
4016138541243
Order Code
11-5121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.55
10+ £10.45
50+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bopla manufactures the COMBINORM CN 45 AK combo standard casing cover, featuring clear polycarbonate safety caps and dimensions of 45 x 75 x 109.5 mm. Made from acrylonitrile butadiene styrene, it comes in a grey-white (RAL 7035) colour. This casing is typically used in housing and protecting electronic components.
Type Combo standard casing
Enclosure Height 75mm
Enclosure Length 109.5mm
Enclosure Width 45mm
Colour Grey-white (RAL 7035)
Protection Rating None
Compatible with (details) Screw terminals 2 x 8
Dim (W x H x D) 45 x 75 x 109.5 mm
Material ABS
Misc Attribute 1 Safety cap: Polycarbonate, snap-on, crystal clear
Misc Attribute 2 COMBINORM CN 45 AK

Reviews

Be the first to submit a review

Trustpilot