BOPLA 65002210.HMT1 Combinorm case grey-white transparent cover

MPN
65002210.HMT1
Brand
BOPLA
EAN-13
4058545324200
Order Code
01-8218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.50
10+ £16.76
50+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA CN 22 AK-SET is a grey-white DIN rail casing made from acrylonitrile butadiene styrene, measuring 22.5 x 75 x 109.5 mm. Ideal for housing electronic components, this casing features durability and ease of installation. Typically utilised in industrial and electrical applications, it offers reliable protection and mounting for various devices.
Type DIN rail casing
Enclosure Height 109.5mm
Enclosure Length 22.5mm
Enclosure Width 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP40
Dim (L x W x H) 22.5 x 75 x 109.5 mm
IP Rating IP40
Material Acrylonitrile butadiene styrene
Misc Attribute CN 22 AK-SET

Reviews

Be the first to submit a review

Trustpilot