BOPLA 63241000 Euromas ET 241 Industrial Casing grey-white ABS

MPN
63241000
Brand
BOPLA
EAN-13
4049505025602
Order Code
01-8212
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £46.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The BOPLA EUROMAS ET 241 industrial-grade casing is made from acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 7035). This durable casing is typically used for protecting electronic components in harsh industrial environments. Its robust construction ensures reliable performance and protection from external factors.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 122mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 122 mm
Inside height 116mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 241

Reviews

Be the first to submit a review

Trustpilot