BOPLA 63240200 Euromas ET Casing ABS light grey robust 1pc

MPN
63240200
Brand
BOPLA
EAN-13
4016138311846
Order Code
01-8211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £33.85
10+ £31.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 283 in stock

The BOPLA EUROMAS ET 240F is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a light grey colour. It measures 250x160x92 mm and is ideal for housing electronic components. This durable and versatile universal case is perfect for various industrial and electrical applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 250mm
Enclosure Height 92mm
Enclosure Width 160mm
Colour Light grey
Dimensions (L x W x H) 250 x 160 x 92 mm
Inside height 86mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 240F

Reviews

Be the first to submit a review

Trustpilot