BOPLA 63238000 Euromas ET 238 Casing ABS Grey-white RAL 7035 1pc

MPN
63238000
Brand
BOPLA
EAN-13
4049505025640
Order Code
01-8206
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

BOPLA manufactures the EUROMAS ET 238 industrial-grade casing, made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. This robust casing offers durability and protection for electronic components. It is ideal for use in various industrial applications, ensuring safety and organisation.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 92mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 134.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 238

Reviews

Be the first to submit a review

Trustpilot