BOPLA 63236400 Euromas Industrial Casing ABS light grey 1pc

MPN
63236400
Brand
BOPLA
EAN-13
4016138733112
Order Code
01-8203
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA EUROMAS ET 236 F-LP 63236400 is an industrial-grade casing made from acrylonitrile butadiene styrene in light grey. Known for its durability and chemical resistance, this casing is suitable for housing and protecting electronic components in various industrial environments. It is typically used in settings requiring robust and reliable protection for sensitive equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 240mm
Enclosure Height 80mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 240 x 80 x 80 mm
Inside height 74mm
Inside Width 73.3mm
Internal depth 214.5mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 236 F-LP
Misc Attribute 2 ET 236 F

Reviews

Be the first to submit a review

Trustpilot