BOPLA 63233000 Euromas ET 233 Casing ABS Grey-white RAL 7035 1pc

MPN
63233000
Brand
BOPLA
EAN-13
4049505025688
Order Code
01-8200
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £32.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

BOPLA's EUROMAS ET 233 is an industrial-grade casing made of acrylonitrile butadiene styrene in grey-white (RAL 7035). This durable enclosure is designed for protecting electronic components and systems. It is typically used in industrial, automation, and control applications.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 37mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 37 mm
Inside height 31mm
Inside Width 153.6mm
Internal depth 224.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 233

Reviews

Be the first to submit a review

Trustpilot