BOPLA 63229000 Euromas ET 229 Casing ABS Grey-white RAL 7035

MPN
63229000
Brand
BOPLA
EAN-13
4049505025718
Order Code
01-8194
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £11.47
10+ £9.95
50+ £8.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

BOPLA's EUROMAS ET 229 is a rugged industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white RAL 7035 finish. It is designed for protecting sensitive electronic components in harsh environments. Typical applications include use in factory automation and control systems.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 37mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 37 mm
Inside height 31mm
Inside Width 73.6mm
Internal depth 134.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 229

Reviews

Be the first to submit a review

Trustpilot