BOPLA 63225000 Euromas ET Industrial Casing ABS grey-white 1pc.

MPN
63225000
Brand
BOPLA
EAN-13
4049505001514
Order Code
01-8190
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BOPLA EUROMAS ET 225 industrial-grade casing is manufactured from acrylonitrile butadiene styrene and comes in a grey-white RAL 7035 colour. It is designed for durability and protection of sensitive electronic components. This casing is typically used in industrial settings to safeguard equipment from environmental factors.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 87mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 87 mm
Inside height 81mm
Inside Width 73mm
Internal depth 56.2mm
IP Rating IP65
Misc Attribute EUROMAS ET 225

Reviews

Be the first to submit a review

Trustpilot