BOPLA 63224400 Euromas Case Industrial-grade ABS Light Grey Robust

MPN
63224400
Brand
BOPLA
EAN-13
4016138311839
Order Code
01-8189
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The BOPLA EUROMAS ET 224F-LP is an industrial-grade casing made from acrylonitrile butadiene styrene, providing robust protection in a light grey finish. Measuring 240x80x60mm, it is ideal for housing electronic components and universal applications. Typical uses include safeguarding sensitive equipment in industrial and commercial environments.
Type Industrial-grade casing
Material ABS
Enclosure Length 240mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 240 x 80 x 60 mm
Inside height 54mm
Inside Width 73.3mm
Internal depth 214.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 224F-LP

Reviews

Be the first to submit a review

Trustpilot