BOPLA 63224300 Euromas ET 224 Casing ABS Grey-white RAL 7035

MPN
63224300
Brand
BOPLA
EAN-13
4049505025749
Order Code
01-8188
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

The BOPLA EUROMAS ET 224 is an industrial-grade casing made from Acrylonitrile Butadiene Styrene (ABS) in a grey-white (RAL 7035) finish. This robust enclosure is suitable for housing sensitive electronics and electrical components. It is typically used in industrial and commercial settings where durable protection is required.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 240mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 80 x 60 mm
Inside height 54mm
Inside Width 73.3mm
Internal depth 214.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 224

Reviews

Be the first to submit a review

Trustpilot