BOPLA 63217200 Euromas ET 217F Casing ABS light grey robust design

MPN
63217200
Brand
BOPLA
EAN-13
4016138311822
Order Code
01-8179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

BOPLA manufactures the EUROMAS ET 217F, an industrial-grade casing made from acrylonitrile butadiene styrene. This light grey casing measures 120x120x57mm, ensuring versatile use in housing electronic components. It is typically used in environments requiring durable and protective enclosures for sensitive equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 120mm
Enclosure Height 57mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 120 x 120 x 57 mm
Inside height 51mm
Inside Width 113.3mm
Internal depth 96.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 217F

Reviews

Be the first to submit a review

Trustpilot