BOPLA 63214400 Euromas ET 214F-LP Industrial Casing ABS light grey

MPN
63214400
Brand
BOPLA
EAN-13
4016138528367
Order Code
01-8175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £25.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

The BOPLA EUROMAS ET 214F-LP is an industrial-grade casing made from acrylonitrile butadiene styrene, designed in a light grey finish. It measures 200x120x57mm and is suitable for housing electronic components, ensuring protection and durability. Commonly used in various industries, this casing provides a reliable enclosure solution for sensitive equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 57mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 200 x 120 x 57 mm
Inside height 51mm
Inside Width 113.2mm
Internal depth 174.4mm
IP Rating IP65
Misc Attribute EUROMAS ET 214F-LP

Reviews

Be the first to submit a review

Trustpilot