BOPLA 63213000 Euromas ET 213 Casing ABS grey-white RAL 7035

MPN
63213000
Brand
BOPLA
EAN-13
4049505025879
Order Code
01-8172
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £16.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BOPLA EUROMAS ET 213 industrial-grade casing is made of Acrylonitrile Butadiene Styrene and features a grey-white finish (RAL 7035). This durable casing is designed to protect electronic components in harsh environments. It is commonly used in industrial and commercial applications for safeguarding sensitive equipment.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 37mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 37 mm
Inside height 31mm
Inside Width 113.6mm
Internal depth 96.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 213

Reviews

Be the first to submit a review

Trustpilot