BOPLA 63212000 Euromas ET 212 case ABS grey-white RAL 7035 1pc

MPN
63212000
Brand
BOPLA
EAN-13
4049505025893
Order Code
01-8170
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

BOPLA manufactures the EUROMAS ET 212 63212000, an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white colour (RAL 7035). The robust design makes it suitable for protecting sensitive electronic components in harsh environments. This casing is typically used in industrial, telecommunications, and automation applications.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 100mm
Enclosure Height 57mm
Enclosure Width 100mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 100 x 100 x 57 mm
Inside height 51mm
Inside Width 93.3mm
Internal depth 74.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 212

Reviews

Be the first to submit a review

Trustpilot