BOPLA 63210200 Euromas ET 210F Industrial case ABS light grey robust

MPN
63210200
Brand
BOPLA
EAN-13
4016138528299
Order Code
01-8169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

BOPLA offers the EUROMAS ET 210F 63210200, an industrial-grade casing made from acrylonitrile butadiene styrene in light grey. This robust case, with dimensions 82x80x57mm, is designed to protect sensitive components in challenging environments. It's typically used for housing electronics and universal applications requiring reliable protection.
Type Industrial-grade casing
Material ABS
Enclosure Length 82mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 82 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 56.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 210F

Reviews

Be the first to submit a review

Trustpilot