BOPLA 63207400 Euromas ET case ABS light grey for membrane keypads

MPN
63207400
Brand
BOPLA
EAN-13
4016138732993
Order Code
01-8165
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA EUROMAS ET 207F-LP 63207400 is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a light grey finish. This durable enclosure is ideal for protecting electronic components in harsh environments. Typical applications include housing for control systems and instrumentation in industrial settings.
Type Industrial-grade casing
Material ABS
Enclosure Length 82mm
Enclosure Height 57mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 82 x 60 x 57 mm
Inside height 51mm
Inside Width 53.3mm
Internal depth 56.5mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 207F-LP
Misc Attribute 2 ET 207 F

Reviews

Be the first to submit a review

Trustpilot