BOPLA 62241200 Euromas Outdoor Casing PC light grey robust 1pc

MPN
62241200
Brand
BOPLA
EAN-13
4016138732962
Order Code
01-8155
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £40.64
10+ £38.44
100+ £38.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 241 F is an outdoor casing made from light grey polycarbonate, offering durability and protection. BOPLA's design is ideal for housing sensitive electronic equipment in outdoor environments. Typical applications include use in industrial settings where weather resistance is essential.
Type Outdoor casing
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 122mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 250 x 160 x 122 mm
Inside height 116mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 241 F
Misc Attribute 2 EM 241 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot