BOPLA 62240200 Euromas Outdoor Casing polycarbonate grey robust

MPN
62240200
Brand
BOPLA
EAN-13
4016138732955
Order Code
01-8153
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £35.59
10+ £33.66
100+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 240 F outdoor casing is made from durable polycarbonate in a light grey colour. This enclosure is designed to protect electronic components from environmental factors. It is typically used in outdoor applications where robust protection is required.
Type Outdoor casing
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 92mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 250 x 160 x 92 mm
Inside height 86mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 240 F
Misc Attribute 2 EM 240 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot