BOPLA 62238000 Euromas EM 238 Outdoor Casing Polycarbonate Grey-white RAL 7035

MPN
62238000
Brand
BOPLA
EAN-13
4049505001125
Order Code
01-8148
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.19 £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS EM 238 is an outdoor casing made from durable polycarbonate in a grey-white RAL 7035 colour. Designed by BOPLA, this enclosure is suitable for protecting electronic components in various outdoor environments. Its robust construction makes it ideal for industrial applications where weather resistance is required.
Type Outdoor casing
Enclosure Length 160mm
Enclosure Width 120mm
Enclosure Height 92mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 160 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 134.1mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 238

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot