BOPLA 62231200 Euromas Outdoor polycarbonate Casing light grey 1pc

MPN
62231200
Brand
BOPLA
EAN-13
4016138732894
Order Code
01-8144
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £20.83
10+ £19.32
100+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by BOPLA, the EUROMAS EM 231 F 62231200 is an outdoor casing made from polycarbonate (PC) in light grey, available as a single piece. This durable, plastic housing is ideal for protecting electronic, display, industrial, and terminal components. It is typically used in applications requiring robust and weather-resistant enclosures.
Type Outdoor casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 87mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 160 x 80 x 87 mm
Inside height 81mm
Inside Width 73mm
Internal depth 134.2mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 231 F
Misc Attribute 2 EM 231 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot