BOPLA 62224300 Euromas EM 224 Outdoor Casing polycarbonate grey-white

MPN
62224300
Brand
BOPLA
EAN-13
4049505000944
Order Code
01-8138
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.53 £21.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA EUROMAS EM 224 outdoor casing is made of durable polycarbonate in a grey-white (RAL 7035) finish. This robust enclosure is ideal for protecting electronic components from harsh environmental conditions. It is commonly used in industrial and outdoor settings where reliable weather resistance is essential.
Type Outdoor casing
Enclosure Length 240mm
Enclosure Width 80mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 240 x 80 x 60 mm
Inside height 54mm
Inside Width 73.3mm
Internal depth 214.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 224

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot