BOPLA 62223200 Euromas Outdoor case polycarbonate light grey robust

MPN
62223200
Brand
BOPLA
EAN-13
4016138732856
Order Code
01-8137
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £48.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA EUROMAS EM 223 F is an outdoor casing made from polycarbonate, available in light grey. Its robust and durable construction makes it suitable for protecting electronic components in outdoor environments. This casing is ideal for industrial or commercial applications where reliable protection against environmental factors is essential.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 150mm
Enclosure Height 77mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 200 x 150 x 77 mm
Inside height 71mm
Inside Width 142.9mm
Internal depth 174.1mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 223 F
Misc Attribute 2 EM 223 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot