BOPLA 62220000 Euromas Outdoor Casing PC Grey-white RAL 7035

MPN
62220000
Brand
BOPLA
EAN-13
4049505025480
Order Code
01-8132
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £15.85 £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The BOPLA EUROMAS EM 220 outdoor casing is made of durable polycarbonate and comes in a grey-white colour (RAL 7035). This rugged casing is designed for outdoor applications, providing reliable protection for electronic components. It is ideal for environments requiring weather resistance and robust shielding.
Type Outdoor casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 160 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 134.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 220

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot