BOPLA 62217200 Euromas Outdoor polycarbonate Casing light grey robust

MPN
62217200
Brand
BOPLA
EAN-13
4016138732818
Order Code
01-8129
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £23.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 217 F is a light grey outdoor casing made from durable polycarbonate (PC). Designed to protect electronic components, this casing is ideal for harsh outdoor environments. Its robust construction makes it suitable for industrial and commercial applications.
Type Outdoor casing
Enclosure Length 122mm
Enclosure Width 120mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 122 x 120 x 57 mm
Inside height 51mm
Inside Width 113.3mm
Internal depth 96.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 217 F
Misc Attribute 2 EM 217 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot