BOPLA 62215200 Euromas EM 215 F robust Outdoor polycarbonate Casing

MPN
62215200
Brand
BOPLA
EAN-13
4016138732801
Order Code
01-8127
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.47
10+ £14.19
100+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA EUROMAS EM 215 F is an outdoor casing made from durable polycarbonate (PC) and comes in a light grey colour. It is designed to protect electrical components from environmental factors and is ideal for use in outdoor settings. Typical applications include housing for electronic or electrical devices that need weather-resistant protection.
Type Outdoor casing
Enclosure Length 120mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 120 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 215 F
Misc Attribute 2 EM 215 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot