BOPLA 62215000 Euromas EM 215 Outdoor Casing PC Grey-white RAL 7035

MPN
62215000
Brand
BOPLA
EAN-13
4049505025510
Order Code
01-8126
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.83 £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA EUROMAS EM 215 62215000 is a polycarbonate outdoor casing in a grey-white (RAL 7035) colour. This single-piece unit is robust and suitable for protecting electronic components in harsh environments. It is typically used in applications requiring durable protection from the elements.
Type Outdoor casing
Enclosure Length 120mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 120 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 215

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot