BOPLA 62214300 Euromas EM 214 Outdoor Casing polycarbonate grey-white

MPN
62214300
Brand
BOPLA
EAN-13
4049505000807
Order Code
01-8124
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS EM 214 is an outdoor casing made from durable polycarbonate (PC) and is presented in a grey-white colour (RAL 7035). Its robust construction makes it ideal for protecting electronic components in outdoor environments. Common applications include housing for electrical or communication equipment, ensuring protection against the elements.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 200 x 120 x 57 mm
Inside height 51mm
Inside Width 113.6mm
Internal depth 174.4mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 214

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot