BOPLA 62212000 Euromas Outdoor Casing Polycarbonate Grey-white 1pc

MPN
62212000
Brand
BOPLA
EAN-13
4049505025534
Order Code
01-8122
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The BOPLA EUROMAS EM 212 outdoor casing is made from polycarbonate in a grey-white (RAL 7035) colour. This durable enclosure is ideal for protecting electronic components in outdoor environments. It is typically used in industrial applications to safeguard devices from weather and mechanical damage.
Type Outdoor casing
Enclosure Length 100mm
Enclosure Width 100mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 100 x 100 x 57 mm
Inside height 51mm
Inside Width 93.3mm
Internal depth 74.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 212

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot