BOPLA 62208200 Euromas Outdoor polycarbonate case light grey robust

MPN
62208200
Brand
BOPLA
EAN-13
4016138732764
Order Code
01-8119
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.78
10+ £11.61
100+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by BOPLA, the EUROMAS EM 208 F 62208200 is an outdoor casing made from polycarbonate in a light grey colour. Known for its robust and weather-resistant design, it provides excellent protection for electronic components. Typical applications include housing for electrical and electronic equipment in outdoor environments.
Type Outdoor casing
Enclosure Length 98mm
Enclosure Width 64mm
Enclosure Height 38mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 98 x 64 x 38 mm
Inside height 31.5mm
Inside Width 55.5mm
Internal depth 73.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 208 F
Misc Attribute 2 EM 208 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot