BOPLA 62207400 Euromas Outdoor polycarbonate Casing light grey 1pc.

MPN
62207400
Brand
BOPLA
EAN-13
4016138732757
Order Code
01-8118
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.10
100+ £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 207 F-LP 62207400 is a light grey outdoor casing made of durable polycarbonate. It is designed to protect electronic components in harsh environments. Typical applications include use in industrial and outdoor settings where weather resistance is crucial.
Type Outdoor casing
Enclosure Length 82mm
Enclosure Width 60mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 82 x 60 x 57 mm
Inside height 51mm
Inside Width 53.3mm
Internal depth 56.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 207 F-LP
Misc Attribute 2 EM 207 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot