BOPLA 62206200 Euromas Outdoor Casing polycarbonate light grey robust

MPN
62206200
Brand
BOPLA
EAN-13
4016138732740
Order Code
01-8099
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £16.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the EUROMAS EM 206 F 62206200, an outdoor casing made of polycarbonate in light grey. This durable casing is designed to protect electronic components in harsh environments. It is typically used in industrial and outdoor applications to ensure the safety and longevity of enclosed equipment.
Type Outdoor casing
Enclosure Length 65mm
Enclosure Width 50mm
Enclosure Height 37mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 65 x 50 x 37 mm
Inside height 32mm
Inside Width 44.5mm
Internal depth 43mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 206 F
Misc Attribute 2 EM 206 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot