BOPLA 62205200 Euromas Outdoor Casing polycarbonate light grey

MPN
62205200
Brand
BOPLA
EAN-13
4016138732733
Order Code
01-8097
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.02
10+ £6.35
100+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The BOPLA EUROMAS EM 205 F is an outdoor polycarbonate electronic housing in light grey, designed to protect devices from environmental elements. Manufactured by BOPLA, it is ideal for use as a display, industrial, or terminal housing. Typical applications include housing electronics equipment in outdoor and industrial settings.
Type Outdoor casing
Enclosure Length 52mm
Enclosure Width 50mm
Enclosure Height 37mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 52 x 50 x 37 mm
Inside height 33mm
Inside Width 44.5mm
Internal depth 30mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 205 F
Misc Attribute 2 EM 205 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot