BOPLA 62205000 Euromas EM 205 Outdoor Casing PC Grey-white RAL 7035

MPN
62205000
Brand
BOPLA
EAN-13
4049505000012
Order Code
01-8096
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA EUROMAS EM 205 62205000 is an outdoor casing made of durable polycarbonate (PC), presented in a grey-white (RAL 7035) hue. This rugged enclosure is ideal for protecting electronic components in harsh environments, offering reliable weather resistance and impact protection. Typically used in industrial settings, it ensures safety and longevity for sensitive equipment.
Type Outdoor casing
Enclosure Length 52mm
Enclosure Width 50mm
Enclosure Height 37mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 52 x 50 x 37 mm
Inside height 33mm
Inside Width 44.5mm
Internal depth 30mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 205

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot