BOPLA 56052000 Faceplate Aluminium 215.6x2x112.2mm Natural Anodized

MPN
56052000
Brand
BOPLA
EAN-13
4049505305315
Order Code
01-8095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.02
10+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

BOPLA manufactures the FP 50020 Frontplatte, an aluminium faceplate measuring 215.6 x 2 x 112.2 mm. This ecru-coloured faceplate is designed as an accessory for enclosures, providing durable and aesthetically pleasing protection for electronic components. It is typically used in industrial and electronic applications where a sturdy and reliable interface panel is required.
Type Faceplate
Dim (L x W x H) 215.6 x 2 x 112.2 mm
Factory colour Ecru
Height 112.2mm
Length 215.6mm
Material Aluminium
Misc Attribute FP 50020 FRONTPLATTE ALU
Width 2mm

Reviews

Be the first to submit a review

Trustpilot