BOPLA 56051110 FPK Faceplate ABS 215.6x2x78mm Grey-white RAL 7035

MPN
56051110
Brand
BOPLA
EAN-13
4049505022403
Order Code
01-8094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.07
10+ £3.71
100+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The BOPLA FPK 50011 Faceplate, made of Acrylonitrile Butadiene Styrene in a grey-white RAL 7035 finish, measures 215.6 x 2 x 78 mm. It serves as an accessory for enclosures, offering protection and aesthetic appeal to electronic housings. Typically used in industrial and electronic applications, this faceplate ensures durability and professional appearance.
Type Faceplate
Dim (L x W x H) 215.6 x 2 x 78 mm
Factory colour Grey-white (RAL 7035)
Height 78mm
Length 215.6mm
Material Acrylonitrile butadiene styrene
Misc Attribute FPK 50011 FRONTPLATTE ABS HELLGRAU
Width 2mm

Reviews

Be the first to submit a review

Trustpilot