BOPLA 56051100 FP 50011 Faceplate Aluminium Ecru LxWxH 215.6x2x78mm

MPN
56051100
Brand
BOPLA
EAN-13
4049505032341
Order Code
01-8093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

BOPLA's FP 50011 Frontplatte is an aluminium faceplate measuring 215.6 x 2 x 78 mm, finished in ecru. It serves as an accessory for enclosures, offering both durability and a clean aesthetic. Ideal for electronic enclosures, this faceplate ensures a professional appearance for control panels and instrumentation.
Type Faceplate
Dim (L x W x H) 215.6 x 2 x 78 mm
Factory colour Ecru
Height 78mm
Length 215.6mm
Material Aluminium
Misc Attribute FP 50011 FRONTPLATTE ALU
Width 2mm

Reviews

Be the first to submit a review

Trustpilot