BOPLA 55620010H UM 62018 L-SET Desktop Case 290.9x108x199mm Light Grey

MPN
55620010.H
Brand
BOPLA
EAN-13
4016138521306
Order Code
11-5114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £77.09
10+ £73.53
50+ £73.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Bopla's UM 62018 L-SET desktop case is crafted from acrylonitrile butadiene styrene and comes in a light grey colour. The case features dimensions of 290.9 x 108 x 199 mm and includes ventilation slots for optimal air flow. It is ideal for housing electronic components and is well-suited for use in cabinets or on tables.
Type Desktop case
Material ABS
Enclosure Height 108mm
Enclosure Width 290.9mm
Colour Light grey
Depth 199mm
Dimensions (W x H x D) 290.9 x 108 x 199 mm
Misc Attribute 1 UM62009L+1X AB02009+ 2X FP60018
Misc Attribute 2 Ventilation slots
Misc Attribute 3 UM 62018 L-SET

Reviews

Be the first to submit a review

Trustpilot