BOPLA 55620010.MT10 UM desktop case 290.90x198.90x62.20mm ABS grey-white

MPN
55620010.MT10
Brand
BOPLA
EAN-13
4049505669233
Order Code
01-8090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £74.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA UM 62009 L Ultramas_Set is a desktop case made from acrylonitrile butadiene styrene, featuring dimensions of 290.90 x 198.90 x 62.20 mm. It comes in a grey-white finish (RAL 7035) and is ideal for housing electronic components due to its robust construction. Typical applications include use in office and industrial environments where secure and neat housing of equipment is required.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 290.90mm
Enclosure Height 62.20mm
Enclosure Width 198.90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 290.90 x 198.90 x 62.20 mm
Front panel size 2mm
IP Rating IP30
Misc Attribute UM 62009 L ULTRAMAS_SET

Reviews

Be the first to submit a review

Trustpilot