BOPLA 55620000.MT3 UM 62009 desktop case 290.9x198.9x62.2mm ABS grey

MPN
55620000.MT3
Brand
BOPLA
EAN-13
4049505669318
Order Code
01-8089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £74.81
10+ £65.05
50+ £56.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, this grey-white (RAL 7035) desktop case, model UM 62009 ULTRAMAS_SET, is constructed from durable Acrylonitrile Butadiene Styrene. It measures 290.90 x 198.90 x 62.20 mm, making it suitable for housing electrical components securely. Typical applications include use in electronic and industrial settings where robust and protective enclosures are critical.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 290.90mm
Enclosure Height 62.20mm
Enclosure Width 198.90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 290.90 x 198.90 x 62.20 mm
Front panel size 2mm
IP Rating IP40
Misc Attribute UM 62009 ULTRAMAS_SET

Reviews

Be the first to submit a review

Trustpilot