BOPLA 55520010.MT1 UM Desk Casing 223x72x199mm Plastic Light Grey

MPN
55520010.MT1
Brand
BOPLA
EAN-13
4016138523348
Order Code
11-5113
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.66
10+ £25.65
100+ £25.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

The Bopla UM 52011 L-SET is a desk casing made from plastic, measuring 223 x 72 x 199 mm in dimensions. It comes in a light grey and agate grey finish, providing a sleek appearance. This sturdy enclosure is ideal for housing components and can be used for various applications in lab environments.
Type Desk casing
Material Plastic
Enclosure Height 72mm
Enclosure Width 223mm
Colour Light grey, Agate grey
Depth 199mm
Dimensions (W x H x D) 223 x 72 x 199 mm
IP Rating IP30
Misc Attribute UM 52011 L-SET

Reviews

Be the first to submit a review

Trustpilot