BOPLA 53226850.HMT1 19" Rack Aluminium 175x290x63mm 1pc

MPN
53226850.HMT1
Brand
BOPLA
EAN-13
4058545335145
Order Code
01-8084
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA 19" rack, model BGT 22680.PI, is an aluminium enclosure designed for component mounting and measures 175 x 290 x 63 mm. Manufactured for durability and versatile applications, it is typically used in professional audio-visual setups and data centres. This component facilitates efficient organisation and protection of electronic systems in a single unit.
Type 19" rack
Enclosure Height 63mm
Enclosure Length 175mm
Enclosure Width 290mm
Dim (L x W x H) 175 x 290 x 63 mm
Material Aluminium
Misc Attribute BGT 22680.PI

Reviews

Be the first to submit a review

Trustpilot