BOPLA 53223850.HMT1 19" rack Aluminium 470x290x55mm 1pc

MPN
53223850.HMT1
Brand
BOPLA
EAN-13
4058545335138
Order Code
01-8082
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £72.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA manufactures the BGT 22380.PI, a 19" rack mount made of aluminium, measuring 470 x 290 x 55 mm. This durable single-piece component is ideal for securely mounting equipment in professional and industrial settings. Its compatibility with standard 19" racks makes it suitable for organising various electronic modules and accessories.
Type 19" rack
Enclosure Height 55mm
Enclosure Length 470mm
Enclosure Width 290mm
Dim (L x W x H) 470 x 290 x 55 mm
Material Aluminium
Misc Attribute BGT 22380.PI

Reviews

Be the first to submit a review

Trustpilot