BOPLA 45810000 Bopult Desk Casing Grey-white Ergonomic Design

MPN
45810000
Brand
BOPLA
EAN-13
4016138541403
Order Code
01-7994
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by BOPLA, the BOPULT BP 810 desk casing is composed of robust acrylonitrile butadiene styrene in a light-grey (RAL 7035) shade. Measuring 176 x 106 x 54 mm, it is ideal for housing electronic components or small devices. Its durable plastic construction makes it suitable for office or laboratory environments.
Type Desk casing
Material ABS
Enclosure Length 176mm
Enclosure Height 54mm
Enclosure Width 106mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 176 x 106 x 54 mm
Front panel size 98.2 x 37.8mm
Height (min.) 25mm
IP Rating IP40
Misc Attribute BOPULT BP 810

Reviews

Be the first to submit a review

Trustpilot