BOPLA 43430004 ELETEC SE 430 E connector housing shock-resistant light grey

MPN
43430004
Brand
BOPLA
EAN-13
4016138524888
Order Code
01-7852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.64
10+ £20.76
100+ £20.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The BOPLA ELETEC SE 430 E/CEE connector housing measures 120 x 65 x 40 mm and is made from acrylonitrile butadiene styrene and polycarbonate in a light grey colour. It offers durable protection for electrical components, typically used in cabinets and socket cases. This housing is ideal for organising and safeguarding connections in electronic systems.
Type Connector housing
Material Thermoplast
Enclosure Length 120mm
Enclosure Width 65mm
Enclosure Height 40mm
Colour Grey
Protection Rating IP40
Dim (L x W x H) 120 x 65 x 40 mm
IP Rating IP40
Misc Attribute ELETEC SE 430 E/CEE

Reviews

Be the first to submit a review

Trustpilot