BOPLA 43420104 ELETEC SE Connector housing PC shock-resistant grey

MPN
43420104
Brand
BOPLA
EAN-13
4016138524789
Order Code
01-7849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BOPLA ELETEC SE 420 E/CEE connector housing has dimensions of 100 x 50 x 40 mm and is made from polycarbonate and acrylonitrile butadiene styrene, featuring a light grey, graphite finish. This durable casing is suitable for protecting electronic components in various industrial applications. It is ideal for use in environments where robust housing is required to shield against physical and environmental impacts.
Type Connector housing
Material Thermoplast
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 40mm
Colour Grey
Protection Rating IP40
Dim (L x W x H) 100 x 50 x 40 mm
IP Rating IP40
Misc Attribute ELETEC SE 420 E/CEE

Reviews

Be the first to submit a review

Trustpilot