BOPLA 4338000 Euromas Industrial Casing robust fibreglass polyester

MPN
4338000
Brand
BOPLA
EAN-13
4016138732375
Order Code
01-7846
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS P 338 4338000 is an industrial-grade casing made from fibreglass reinforced polyester in fairy grey (semi-gloss) finish. It provides robust protection suitable for electronic, terminal, and distributor housings. Common applications include industrial environments where durable, empty plastic housing is required.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 255mm
Enclosure Height 161mm
Enclosure Width 250mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 255 x 250 x 161 mm
Inside height 149mm
Inside Width 237mm
Internal depth 214mm
IP Rating IP66
Misc Attribute EUROMAS P 338

Reviews

Be the first to submit a review

Trustpilot