BOPLA 42600420 PS VE XL Vent 25x28x10mm fibreglass grey-white 2pcs

Order Code:

01-7793

Brand: BOPLA MPN: 42600420 EAN-13: 4058545409563
Qty Unit Price (Ex VAT)
1+ £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The BOPLA PS VE XL Polysafe Belüftungselement XL Vent is a fibreglass-reinforced polyester enclosure accessory sized 25 x 28 x 10 mm in grey-white (RAL 7035). It is designed to improve ventilation and prevent condensation in electrical enclosures. Typical applications include safeguarding electronic components by ensuring optimal airflow and environmental protection.
Type Vent
Dim (L x W x H) 25 x 28 x 10 mm
Factory colour Grey-white (RAL 7035)
Height 10mm
Length 25mm
Material Fibreglass reinforced polyester
Misc Attribute PS VE XL Polysafe Belüftungselement XL
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot