BOPLA 42600300 PS TS door safety catch 60 x 10 x 10 mm 1pc

MPN
42600300
Brand
BOPLA
EAN-13
4058545306756
Order Code
01-7791
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA PS TS door safety catch, measuring 60 x 10 x 10 mm, is a robust enclosure accessory designed to enhance the security of enclosure doors. Manufactured by BOPLA, it features a compact design that ensures easy installation and reliable function. This safety catch is typically used in industrial and electronic enclosures to prevent accidental door openings and increase overall safety.
Type Door safety catch
Depth 10mm
Dim (W x H x D) 60 x 10 x 10 mm
Height 10mm
Misc Attribute PS TS
Width 60mm

Reviews

Be the first to submit a review

Trustpilot