BOPLA 42600120 PS ML padlock 65x40x19mm 1pc robust construction

MPN
42600120
Brand
BOPLA
EAN-13
4058545306725
Order Code
01-7788
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

BOPLA offers the PS ML Padlock, model 42600120, measuring 65 x 40 x 19 mm, ideal for securing enclosure accessories. This robust lock provides reliable protection for equipment within industrial settings. Suitable for a variety of applications, it enhances security without compromising on ease of use.
Type Padlock
Depth 19mm
Dim (W x H x D) 65 x 40 x 19 mm
Height 40mm
Misc Attribute PS ML
Width 65mm

Reviews

Be the first to submit a review

Trustpilot